CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT-433-USP410
ANT-433-USP410
Extended
* Images are for reference only

ANT-433-USP410

Attributes
Value
Manufacturer
Linx
MFR.Part #
ANT-433-USP410
JLCPCB Part #
C3284335
Package
SMD,13.2x9.1mm
Description
-8dBi 1.6 13.2mm 2.9mm 433MHz 50Ω 5W 60MHz 9.14mm SMD,13.2x9.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerLinx
PackageSMD,13.2x9.1mm
VSWR1.6
Peak Gain-8dBi
Length13.2mm
Bandwidth60MHz
Height2.9mm
Frequency(Center/Band)433MHz
Impedance50Ω
Width9.14mm
Power5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT-433-USP410
ANT-433-USP410

* Images are for reference only

ANT-433-USP410

Extended
Manufacturer

Linx

MFR.Part #
ANT-433-USP410
JLCPCB Part #
C3284335
Package
SMD,13.2x9.1mm
Description
-8dBi 1.6 13.2mm 2.9mm 433MHz 50Ω 5W 60MHz 9.14mm SMD,13.2x9.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT-433-USP410

* Images are for reference only

ANT-433-USP410

Extended
Manufacturer

Linx

MFR.Part #
ANT-433-USP410
JLCPCB Part #
C3284335
Package
SMD,13.2x9.1mm
Description
-8dBi 1.6 13.2mm 2.9mm 433MHz 50Ω 5W 60MHz 9.14mm SMD,13.2x9.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT-433-USP410 Specifications

ANT-433-USP410 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerLinx
PackageSMD,13.2x9.1mm
VSWR1.6
Peak Gain-8dBi
Length13.2mm
Bandwidth60MHz
Height2.9mm
Frequency(Center/Band)433MHz
Impedance50Ω
Width9.14mm
Power5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT-433-USP410. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANT-433-USP410 Documents

ANT-433-USP410 datasheets or manufacturer documentation.

Datasheet: ANT-433-USP410 Datasheet (PDF)

ANT-433-USP410 Schematic Symbol & PCB Footprint

The ANT-433-USP410 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.