
* Images are for reference only
LTR3020T20YT3
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTR3020T20YT3
- JLCPCB Part #
- C5366167
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 2.048V 2.7V~5.5V 20uVp-p 300uA 30ppm/℃ 5mA Fixed ±0.15% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8491
10+
$0.8298
30+
$0.8153
100+
$0.8025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products