


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Liansheng | |
| Package | SMD,P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 100V | |
| Current Rating | 1A | |
| Pins Structure | 1x9P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.35mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16.5mm | |
| Reference Series | ZH | |
| Contact Plating | Tin | |
| Number of Pins | 9P | |
| Contact Material | Copper alloy | |
| Pitch | 1.5mm | |
| Z-Height of the Board | 5.85mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1130700046 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Liansheng | |
| Package | SMD,P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 100V | |
| Current Rating | 1A | |
| Pins Structure | 1x9P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.35mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16.5mm | |
| Reference Series | ZH | |
| Contact Plating | Tin | |
| Number of Pins | 9P | |
| Contact Material | Copper alloy | |
| Pitch | 1.5mm | |
| Z-Height of the Board | 5.85mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1130700046. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1130700046 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.