
* Images are for reference only
1010300738
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1010300738
- JLCPCB Part #
- C52016781
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x4P 3.2mm 3A 6mm 7.5mm 8P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.0637
100+
$0.0501
300+
$0.0432
1000+
$0.0382
5000+
$0.0340
10000+
$0.0319