


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Lian Xin Technology | |
| Package | Plugin | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Ports | 1 | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor bronze | |
| LED | Non-LED | |
| Shielding | Shielded | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XDRJ-5806-0213 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Lian Xin Technology | |
| Package | Plugin | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Ports | 1 | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor bronze | |
| LED | Non-LED | |
| Shielding | Shielded | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDRJ-5806-0213. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XDRJ-5806-0213 datasheets or manufacturer documentation.
Datasheet: XDRJ-5806-0213 Datasheet (PDF)
The XDRJ-5806-0213 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.