


BC-12-4P170-3U
- Manufacturer
- MFR.Part #
- BC-12-4P170-3U
- JLCPCB Part #
- C19633513
- Package
- SMD
- Description
- -40℃~+85℃ Battery base Gold Phosphor bronze SMD Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Connector Type | Battery base |

* Images are for reference only
BC-12-4P170-3U
Extended- Manufacturer
- MFR.Part #
- BC-12-4P170-3U
- JLCPCB Part #
- C19633513
- Package
- SMD
- Description
- -40℃~+85℃ Battery base Gold Phosphor bronze SMD Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BC-12-4P170-3U
Extended- Manufacturer
- MFR.Part #
- BC-12-4P170-3U
- JLCPCB Part #
- C19633513
- Package
- SMD
- Description
- -40℃~+85℃ Battery base Gold Phosphor bronze SMD Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BC-12-4P170-3U Specifications
BC-12-4P170-3U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Connector Type | Battery base |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC-12-4P170-3U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BC-12-4P170-3U Documents
BC-12-4P170-3U datasheets or manufacturer documentation.
Datasheet: BC-12-4P170-3U Datasheet (PDF)
BC-12-4P170-3U Schematic Symbol & PCB Footprint
The BC-12-4P170-3U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.