



OVZ470M1ETR-0606
- Manufacturer
- MFR.Part #
- OVZ470M1ETR-0606
- JLCPCB Part #
- C2920657
- Package
- SMD,D6.3xL5.9mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 25V 47uF 5.9mm 6.3mm ±20% SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D6.3xL5.9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 5.9mm | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Diameter | 6.3mm |

* Images are for reference only
OVZ470M1ETR-0606
Extended- Manufacturer
- MFR.Part #
- OVZ470M1ETR-0606
- JLCPCB Part #
- C2920657
- Package
- SMD,D6.3xL5.9mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 25V 47uF 5.9mm 6.3mm ±20% SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OVZ470M1ETR-0606
Extended- Manufacturer
- MFR.Part #
- OVZ470M1ETR-0606
- JLCPCB Part #
- C2920657
- Package
- SMD,D6.3xL5.9mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 25V 47uF 5.9mm 6.3mm ±20% SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OVZ470M1ETR-0606 Specifications
OVZ470M1ETR-0606 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D6.3xL5.9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 5.9mm | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVZ470M1ETR-0606. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OVZ470M1ETR-0606 Documents
OVZ470M1ETR-0606 datasheets or manufacturer documentation.
Datasheet: OVZ470M1ETR-0606 Datasheet (PDF)
OVZ470M1ETR-0606 Schematic Symbol & PCB Footprint
The OVZ470M1ETR-0606 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.