
* Images are for reference only
LM-PRTR5V0U4Y-N
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-PRTR5V0U4Y-N
- JLCPCB Part #
- C5349346
- Package
- SOT-363
- Description
- -55℃~+125℃ 0.8pF 100W@8/20us 20V 500nA 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1516
50+
$0.1191
150+
$0.1053
500+
$0.0880
3000+
$0.0802
6000+
$0.0756
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products