
* Images are for reference only
CPDV5V0-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDV5V0-HF
- JLCPCB Part #
- C5180085
- Package
- SOD-323
- Description
- -55℃~+125℃ 0.6pF 200nA 20V 350W@8/20us 5V 6V IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.1111
50+
$0.0884
150+
$0.0772
500+
$0.0688
3000+
$0.0619
6000+
$0.0585
Related Products