
* Images are for reference only
BTLC05VD523B
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- BTLC05VD523B
- JLCPCB Part #
- C5246181
- Package
- SOD-523
- Description
- 1 100W@8/20us 12V 15pF 1uA 5.5V 5V IEC 61000-4-5 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
100+
$0.0316
300+
$0.0275
3000+
$0.0247
6000+
$0.0222
9000+
$0.0210
Related Products