


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Legion | |
| Package | Plugin | |
| Actuator Color | Black | |
| Length | 30.2mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Circuit | DP3T | |
| Switch Height | 12.2mm | |
| Mounting Type | Through Hole | |
| Width | 10.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS14-10322ZBZ-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Legion | |
| Package | Plugin | |
| Actuator Color | Black | |
| Length | 30.2mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Circuit | DP3T | |
| Switch Height | 12.2mm | |
| Mounting Type | Through Hole | |
| Width | 10.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS14-10322ZBZ-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VS14-10322ZBZ-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.