


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular DIN Connectors | |
| Manufacturer | Legion | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 100V | |
| Current Rating | 2A | |
| Gender | Female | |
| Mounting Type | Straight |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DIN-504M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular DIN Connectors | |
| Manufacturer | Legion | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 100V | |
| Current Rating | 2A | |
| Gender | Female | |
| Mounting Type | Straight |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DIN-504M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DIN-504M datasheets or manufacturer documentation.
Datasheet: DIN-504M Datasheet (PDF)
The DIN-504M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.