CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LHR3045AFAA
LHR3045AFAA - 1
LHR3045AFAA - 2
LHR3045AFAA - 3
LHR3045AFAA - 4
Extended1/4
* Images are for reference only

LHR3045AFAA

Attributes
Value
Manufacturer
Legendsemi
MFR.Part #
LHR3045AFAA
JLCPCB Part #
C18213064
Package
SOP-8
Description
-40℃~+125℃ 1.5uVp-p 10mA 1mA 3ppm/℃ 4.5V 4.7V~18V Fixed ±0.05% SOP-8 Voltage Reference
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLegendsemi
PackageSOP-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz1.5uVp-p
Voltage - Supply4.7V~18V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current1mA
Temperature Coefficient3ppm/℃
Output Voltage4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LHR3045AFAA
LHR3045AFAA

* Images are for reference only

LHR3045AFAA

Extended
Manufacturer

Legendsemi

MFR.Part #
LHR3045AFAA
JLCPCB Part #
C18213064
Package
SOP-8
Description
-40℃~+125℃ 1.5uVp-p 10mA 1mA 3ppm/℃ 4.5V 4.7V~18V Fixed ±0.05% SOP-8 Voltage Reference
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LHR3045AFAA

* Images are for reference only

LHR3045AFAA

Extended
Manufacturer

Legendsemi

MFR.Part #
LHR3045AFAA
JLCPCB Part #
C18213064
Package
SOP-8
Description
-40℃~+125℃ 1.5uVp-p 10mA 1mA 3ppm/℃ 4.5V 4.7V~18V Fixed ±0.05% SOP-8 Voltage Reference
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LHR3045AFAA Specifications

LHR3045AFAA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLegendsemi
PackageSOP-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz1.5uVp-p
Voltage - Supply4.7V~18V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current1mA
Temperature Coefficient3ppm/℃
Output Voltage4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHR3045AFAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LHR3045AFAA Documents

LHR3045AFAA datasheets or manufacturer documentation.

Datasheet: LHR3045AFAA Datasheet (PDF)

LHR3045AFAA Schematic Symbol & PCB Footprint

The LHR3045AFAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.