
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Legendsemi | |
| Package | MSOP-8 | |
| Resistance | 1kΩ、9kΩ | |
| Power(Watts) | 800mW | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHE5400A-8MMA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Legendsemi | |
| Package | MSOP-8 | |
| Resistance | 1kΩ、9kΩ | |
| Power(Watts) | 800mW | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHE5400A-8MMA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LHE5400A-8MMA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.