CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LH001-55Q40AR2
LH001-55Q40AR2 - 1
LH001-55Q40AR2 - 2
LH001-55Q40AR2 - 3
Extended1/3
* Images are for reference only

LH001-55Q40AR2

Attributes
Value
Manufacturer
Legendsemi
MFR.Part #
LH001-55Q40AR2
JLCPCB Part #
C17702088
Package
QFN-40-EP(5x5)
Description
-40℃~+125℃ 1.7V~3.6V、2.4V~3.6V 1.94MHz~2.25MHz、2.048MHz 200nA 24 25ppm/℃ 4 Built-in Built-in Built-in SPI Sigma-Delta Support Yes QFN-40-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLegendsemi
PackageQFN-40-EP(5x5)
Clock Frequency1.94MHz~2.25MHz、2.048MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply1.7V~3.6V、2.4V~3.6V
Quiescent Current (Iq)200nA
ADC architectureSigma-Delta
Sampling Rate30kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Input buffer、Power-on reset、Integrated modulator、Multi-chip synchronization、FIFO buffer、Soft reset、Built-in digital filter
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LH001-55Q40AR2
LH001-55Q40AR2

* Images are for reference only

LH001-55Q40AR2

Extended
Manufacturer

Legendsemi

MFR.Part #
LH001-55Q40AR2
JLCPCB Part #
C17702088
Package
QFN-40-EP(5x5)
Description
-40℃~+125℃ 1.7V~3.6V、2.4V~3.6V 1.94MHz~2.25MHz、2.048MHz 200nA 24 25ppm/℃ 4 Built-in Built-in Built-in SPI Sigma-Delta Support Yes QFN-40-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LH001-55Q40AR2

* Images are for reference only

LH001-55Q40AR2

Extended
Manufacturer

Legendsemi

MFR.Part #
LH001-55Q40AR2
JLCPCB Part #
C17702088
Package
QFN-40-EP(5x5)
Description
-40℃~+125℃ 1.7V~3.6V、2.4V~3.6V 1.94MHz~2.25MHz、2.048MHz 200nA 24 25ppm/℃ 4 Built-in Built-in Built-in SPI Sigma-Delta Support Yes QFN-40-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LH001-55Q40AR2 Specifications

LH001-55Q40AR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLegendsemi
PackageQFN-40-EP(5x5)
Clock Frequency1.94MHz~2.25MHz、2.048MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply1.7V~3.6V、2.4V~3.6V
Quiescent Current (Iq)200nA
ADC architectureSigma-Delta
Sampling Rate30kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Input buffer、Power-on reset、Integrated modulator、Multi-chip synchronization、FIFO buffer、Soft reset、Built-in digital filter
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LH001-55Q40AR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LH001-55Q40AR2 Schematic Symbol & PCB Footprint

The LH001-55Q40AR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.