
LC8812B-RGBW
- Manufacturer
- MFR.Part #
- LC8812B-RGBW
- JLCPCB Part #
- C2932359
- Package
- SMD5050
- Description
- -40℃~+85℃ 460nm~475nm、520nm~535nm、590nm~595nm、620nm~630nm 5800K~6500K Orange Red, Yellow, Emerald Green, Blue Top-mount SMD5050 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Led-Color | |
| Package | SMD5050 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 460nm~475nm、520nm~535nm、590nm~595nm、620nm~630nm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5800K~6500K | |
| Illumination Color | Orange Red, Yellow, Emerald Green, Blue |

* Images are for reference only
LC8812B-RGBW
Extended- Manufacturer
- MFR.Part #
- LC8812B-RGBW
- JLCPCB Part #
- C2932359
- Package
- SMD5050
- Description
- -40℃~+85℃ 460nm~475nm、520nm~535nm、590nm~595nm、620nm~630nm 5800K~6500K Orange Red, Yellow, Emerald Green, Blue Top-mount SMD5050 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LC8812B-RGBW
Extended- Manufacturer
- MFR.Part #
- LC8812B-RGBW
- JLCPCB Part #
- C2932359
- Package
- SMD5050
- Description
- -40℃~+85℃ 460nm~475nm、520nm~535nm、590nm~595nm、620nm~630nm 5800K~6500K Orange Red, Yellow, Emerald Green, Blue Top-mount SMD5050 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC8812B-RGBW Specifications
LC8812B-RGBW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Led-Color | |
| Package | SMD5050 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 460nm~475nm、520nm~535nm、590nm~595nm、620nm~630nm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5800K~6500K | |
| Illumination Color | Orange Red, Yellow, Emerald Green, Blue |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC8812B-RGBW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC8812B-RGBW Documents
LC8812B-RGBW datasheets or manufacturer documentation.
Datasheet: LC8812B-RGBW Datasheet (PDF)
LC8812B-RGBW Schematic Symbol & PCB Footprint
The LC8812B-RGBW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.