


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Lattice Art | |
| Package | TSSOP-20L | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 8V~35V | |
| Drive Type | Single Phase | |
| Quiescent Current(Iq) | 1.7mA | |
| Peak Current | 115mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA6100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Lattice Art | |
| Package | TSSOP-20L | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 8V~35V | |
| Drive Type | Single Phase | |
| Quiescent Current(Iq) | 1.7mA | |
| Peak Current | 115mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA6100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA6100 datasheets or manufacturer documentation.
Datasheet: LA6100 Datasheet (PDF)
The LA6100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.