


LA1212S
- Manufacturer
- MFR.Part #
- LA1212S
- JLCPCB Part #
- C5441289
- Package
- SOT-563
- Description
- -40℃~+125℃ 1 190uA 2A 4.5V~16V 800kHz Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Lattice Art | |
| Package | SOT-563 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 800kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~16V | |
| Output Current | 2A | |
| Quiescent Current | 190uA | |
| Features | Overcurrent Protection、Light load efficient mode、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
LA1212S
Extended- Manufacturer
- MFR.Part #
- LA1212S
- JLCPCB Part #
- C5441289
- Package
- SOT-563
- Description
- -40℃~+125℃ 1 190uA 2A 4.5V~16V 800kHz Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LA1212S
Extended- Manufacturer
- MFR.Part #
- LA1212S
- JLCPCB Part #
- C5441289
- Package
- SOT-563
- Description
- -40℃~+125℃ 1 190uA 2A 4.5V~16V 800kHz Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA1212S Specifications
LA1212S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Lattice Art | |
| Package | SOT-563 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 800kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~16V | |
| Output Current | 2A | |
| Quiescent Current | 190uA | |
| Features | Overcurrent Protection、Light load efficient mode、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA1212S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA1212S Documents
LA1212S datasheets or manufacturer documentation.
Datasheet: LA1212S Datasheet (PDF)
LA1212S Schematic Symbol & PCB Footprint
The LA1212S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.