
OR2C12A3M84I-D
- Manufacturer
- MFR.Part #
- OR2C12A3M84I-D
- JLCPCB Part #
- C3292552
- Package
- PLCC-84(29.1x29.1)
- Description
- -40℃~+85℃ 1296 PLCC-84(29.1x29.1) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-84(29.1x29.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | 1296 |

* Images are for reference only
OR2C12A3M84I-D
Extended- Manufacturer
- MFR.Part #
- OR2C12A3M84I-D
- JLCPCB Part #
- C3292552
- Package
- PLCC-84(29.1x29.1)
- Description
- -40℃~+85℃ 1296 PLCC-84(29.1x29.1) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OR2C12A3M84I-D
Extended- Manufacturer
- MFR.Part #
- OR2C12A3M84I-D
- JLCPCB Part #
- C3292552
- Package
- PLCC-84(29.1x29.1)
- Description
- -40℃~+85℃ 1296 PLCC-84(29.1x29.1) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OR2C12A3M84I-D Specifications
OR2C12A3M84I-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-84(29.1x29.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Logic Elements/Blocks | 1296 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OR2C12A3M84I-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OR2C12A3M84I-D Documents
OR2C12A3M84I-D datasheets or manufacturer documentation.
Datasheet: OR2C12A3M84I-D Datasheet (PDF)
OR2C12A3M84I-D Schematic Symbol & PCB Footprint
The OR2C12A3M84I-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.