
* Images are for reference only
MACH111-5VC
Extended
- Manufacturer
- Lattice
- MFR.Part #
- MACH111-5VC
- JLCPCB Part #
- C3292336
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 2 4.75V~5.25V EEPLD TQFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0613
160+
$3.1202
480+
$3.0107
960+
$2.9560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →