
LFE5U-85F-6BG756I
- Manufacturer
- MFR.Part #
- LFE5U-85F-6BG756I
- JLCPCB Part #
- C1551974
- Package
- CABGA-756
- Description
- -40℃~+100℃ 21000 3833856bit 84000 CABGA-756 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CABGA-756 | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 21000 | |
| Number of Logic Elements/Blocks | 84000 | |
| Embedded Block RAM | 3833856bit |

* Images are for reference only
LFE5U-85F-6BG756I
Extended- Manufacturer
- MFR.Part #
- LFE5U-85F-6BG756I
- JLCPCB Part #
- C1551974
- Package
- CABGA-756
- Description
- -40℃~+100℃ 21000 3833856bit 84000 CABGA-756 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LFE5U-85F-6BG756I
Extended- Manufacturer
- MFR.Part #
- LFE5U-85F-6BG756I
- JLCPCB Part #
- C1551974
- Package
- CABGA-756
- Description
- -40℃~+100℃ 21000 3833856bit 84000 CABGA-756 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFE5U-85F-6BG756I Specifications
LFE5U-85F-6BG756I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CABGA-756 | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 21000 | |
| Number of Logic Elements/Blocks | 84000 | |
| Embedded Block RAM | 3833856bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFE5U-85F-6BG756I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFE5U-85F-6BG756I Documents
LFE5U-85F-6BG756I datasheets or manufacturer documentation.
Datasheet: LFE5U-85F-6BG756I Datasheet (PDF)
LFE5U-85F-6BG756I Schematic Symbol & PCB Footprint
The LFE5U-85F-6BG756I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.