


LCMXO640C-4TN144C
- Manufacturer
- MFR.Part #
- LCMXO640C-4TN144C
- JLCPCB Part #
- C1550693
- Package
- TQFP-144(20x20)
- Description
- 0℃~+85℃ 640 80 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | TQFP-144(20x20) | |
| Operating Temperature | 0℃~+85℃ | |
| Logic Array Blocks | 80 | |
| Number of Logic Elements/Blocks | 640 |

* Images are for reference only
LCMXO640C-4TN144C
Extended- Manufacturer
- MFR.Part #
- LCMXO640C-4TN144C
- JLCPCB Part #
- C1550693
- Package
- TQFP-144(20x20)
- Description
- 0℃~+85℃ 640 80 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LCMXO640C-4TN144C
Extended- Manufacturer
- MFR.Part #
- LCMXO640C-4TN144C
- JLCPCB Part #
- C1550693
- Package
- TQFP-144(20x20)
- Description
- 0℃~+85℃ 640 80 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCMXO640C-4TN144C Specifications
LCMXO640C-4TN144C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | TQFP-144(20x20) | |
| Operating Temperature | 0℃~+85℃ | |
| Logic Array Blocks | 80 | |
| Number of Logic Elements/Blocks | 640 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCMXO640C-4TN144C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCMXO640C-4TN144C Documents
LCMXO640C-4TN144C datasheets or manufacturer documentation.
Datasheet: LCMXO640C-4TN144C Datasheet (PDF)
LCMXO640C-4TN144C Schematic Symbol & PCB Footprint
The LCMXO640C-4TN144C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.