
* Images are for reference only
LC4256C-5FN256BC
Extended
- Manufacturer
- Lattice
- MFR.Part #
- LC4256C-5FN256BC
- JLCPCB Part #
- C3292252
- Package
- FPBGA-256(17x17)
- Description
- 0℃~+90℃ 1.65V~1.95V 16 Other PLDs FPBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6544
180+
$12.2500
540+
$11.8206
990+
$11.6066