
* Images are for reference only
LC4032ZE-4TN48C
Extended
- Manufacturer
- Lattice
- MFR.Part #
- LC4032ZE-4TN48C
- JLCPCB Part #
- C1521397
- Package
- TQFP-48(7x7)
- Description
- 0℃~+90℃ 1.7V~1.9V 2 Other PLDs TQFP-48(7x7) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.3099
10+
$5.1829
30+
$5.0976
100+
$5.0124
Related Products