
* Images are for reference only
ISPLSI2096-80LQI
Extended
- Manufacturer
- Lattice
- MFR.Part #
- ISPLSI2096-80LQI
- JLCPCB Part #
- C3292725
- Package
- PQFP-128(28x28)
- Description
- -40℃~+85℃ 24 4.75V~5.25V Other PLDs PQFP-128(28x28) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5361
200+
$3.6918
500+
$3.5614
1000+
$3.4970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →