
* Images are for reference only
ISPLSI2064VL-100LT100
Extended
- Manufacturer
- Lattice
- MFR.Part #
- ISPLSI2064VL-100LT100
- JLCPCB Part #
- C3292610
- Package
- TQFP-100(14x14)
- Description
- 0℃~+70℃ 16 2.3V~2.7V Other PLDs TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6958
180+
$2.2047
540+
$2.1275
990+
$2.0889
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products