
* Images are for reference only
ISPLSI2032-80LT48
Extended
- Manufacturer
- Lattice
- MFR.Part #
- ISPLSI2032-80LT48
- JLCPCB Part #
- C3292623
- Package
- TQFP-48(7x7)
- Description
- 0℃~+70℃ 4.75V~5.25V 8 TQFP-48(7x7) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8059
200+
$1.0864
500+
$1.0478
1000+
$1.0301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →