
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+75℃ | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Type | EEPLD | |
| Logic Array Blocks | 1 | |
| Features | Supports UID protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GAL20VP8B-15LJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+75℃ | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Type | EEPLD | |
| Logic Array Blocks | 1 | |
| Features | Supports UID protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GAL20VP8B-15LJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GAL20VP8B-15LJ datasheets or manufacturer documentation.
Datasheet: GAL20VP8B-15LJ Datasheet (PDF)
The GAL20VP8B-15LJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.