



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Lansus | |
| Package | LGA | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 3V~4.5V | |
| Features | Low-power mode、Linearization design、Bias control circuit、Variable gain control、Digital control interface | |
| Gain | 29.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NZ5401STR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Lansus | |
| Package | LGA | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 3V~4.5V | |
| Features | Low-power mode、Linearization design、Bias control circuit、Variable gain control、Digital control interface | |
| Gain | 29.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NZ5401STR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NZ5401STR1 datasheets or manufacturer documentation.
Datasheet: NZ5401STR1 Datasheet (PDF)
The NZ5401STR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.