
* Images are for reference only
TYS60454R7M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYS60454R7M-10
- JLCPCB Part #
- C6052817
- Package
- SMD,6.0x6.0mm
- Description
- 26mΩ 3.3A 4.7uH 4.97A AEC-Q200 ±20% SMD,6.0x6.0mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products