
* Images are for reference only
TYS4012220M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYS4012220M-10
- JLCPCB Part #
- C17664279
- Package
- SMD,4x4mm
- Description
- 22uH 460mA 490mA 587mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5352
200+
$0.2138
500+
$0.2074
1000+
$0.2041
Related Products