
* Images are for reference only
TYA2016101R0M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYA2016101R0M-10
- JLCPCB Part #
- C3223304
- Package
- 0806
- Description
- 1uH 2A 3.3A 95mΩ AEC-Q200 ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1658
200+
$0.0642
500+
$0.0619
1000+
$0.0608