
MGV0503220M-10
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Laird | |
| Package | SMD,5.5x5.1mm | |
| Current - Saturation(Isat) | 1.7A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current Rating | 1.7A | |
| DC Resistance(DCR) | 220mΩ |

* Images are for reference only
MGV0503220M-10
Extended- Manufacturer
- MFR.Part #
- MGV0503220M-10
- JLCPCB Part #
- C2453333
- Package
- SMD,5.5x5.1mm
- Description
- 1.7A 1.7A 220mΩ 22uH ±20% SMD,5.5x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MGV0503220M-10
Extended- Manufacturer
- MFR.Part #
- MGV0503220M-10
- JLCPCB Part #
- C2453333
- Package
- SMD,5.5x5.1mm
- Description
- 1.7A 1.7A 220mΩ 22uH ±20% SMD,5.5x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGV0503220M-10 Specifications
MGV0503220M-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Laird | |
| Package | SMD,5.5x5.1mm | |
| Current - Saturation(Isat) | 1.7A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current Rating | 1.7A | |
| DC Resistance(DCR) | 220mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGV0503220M-10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGV0503220M-10 Documents
MGV0503220M-10 datasheets or manufacturer documentation.
Datasheet: MGV0503220M-10 Datasheet (PDF)
MGV0503220M-10 Schematic Symbol & PCB Footprint
The MGV0503220M-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.