
IWC0402D22NR-3G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Laird | |
| Package | 0402 | |
| Tolerance | ±2% |

* Images are for reference only
IWC0402D22NR-3G
Extended- Manufacturer
- MFR.Part #
- IWC0402D22NR-3G
- JLCPCB Part #
- C17376714
- Package
- 0402
- Description
- ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IWC0402D22NR-3G
Extended- Manufacturer
- MFR.Part #
- IWC0402D22NR-3G
- JLCPCB Part #
- C17376714
- Package
- 0402
- Description
- ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IWC0402D22NR-3G Specifications
IWC0402D22NR-3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Laird | |
| Package | 0402 | |
| Tolerance | ±2% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IWC0402D22NR-3G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IWC0402D22NR-3G Documents
IWC0402D22NR-3G datasheets or manufacturer documentation.
Datasheet: IWC0402D22NR-3G Datasheet (PDF)
IWC0402D22NR-3G Schematic Symbol & PCB Footprint
The IWC0402D22NR-3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.