
* Images are for reference only
CPI0603A8R2R-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- CPI0603A8R2R-10
- JLCPCB Part #
- C17618120
- Package
- 0603
- Description
- 110mA 520mΩ 8.2uH AEC-Q200 ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2203
200+
$0.0880
500+
$0.0851
1000+
$0.0836
Related Products