
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Laird | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating - DC | 80V | |
| Impedance @ Frequency | 5.1kΩ@10MHz | |
| Number of Lines | 2 | |
| Current Rating | 150mA | |
| DC Resistance(DCR) | 1.5Ω | |
| Inductance @ Frequency | 100uH@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM1210B104R-1A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Laird | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating - DC | 80V | |
| Impedance @ Frequency | 5.1kΩ@10MHz | |
| Number of Lines | 2 | |
| Current Rating | 150mA | |
| DC Resistance(DCR) | 1.5Ω | |
| Inductance @ Frequency | 100uH@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM1210B104R-1A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM1210B104R-1A datasheets or manufacturer documentation.
Datasheet: CM1210B104R-1A Datasheet (PDF)
The CM1210B104R-1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.