
453-00085R
- Manufacturer
- MFR.Part #
- 453-00085R
- JLCPCB Part #
- C5902696
- Package
- -
- Description
- 18dBm 2.4GHz CYW43439 Chip UART、SDIO - WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Laird | |
| Package | - | |
| Output Power | 18dBm | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | CYW43439 Chip | |
| Interface Type | UART、SDIO |

* Images are for reference only
453-00085R
Extended- Manufacturer
- MFR.Part #
- 453-00085R
- JLCPCB Part #
- C5902696
- Package
- -
- Description
- 18dBm 2.4GHz CYW43439 Chip UART、SDIO - WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
453-00085R
Extended- Manufacturer
- MFR.Part #
- 453-00085R
- JLCPCB Part #
- C5902696
- Package
- -
- Description
- 18dBm 2.4GHz CYW43439 Chip UART、SDIO - WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
453-00085R Specifications
453-00085R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Laird | |
| Package | - | |
| Output Power | 18dBm | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | CYW43439 Chip | |
| Interface Type | UART、SDIO |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 453-00085R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

453-00085R Schematic Symbol & PCB Footprint
The 453-00085R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.