
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Laird | |
| Package | SMD-8P,10.9x10.9mm | |
| Impedance @ Frequency | 200Ω@100MHz | |
| Current Rating | 8A | |
| Number of Circuits | 4 | |
| DC Resistance(DCR) | 10mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
29F0430-2SR-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Laird | |
| Package | SMD-8P,10.9x10.9mm | |
| Impedance @ Frequency | 200Ω@100MHz | |
| Current Rating | 8A | |
| Number of Circuits | 4 | |
| DC Resistance(DCR) | 10mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 29F0430-2SR-10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

29F0430-2SR-10 datasheets or manufacturer documentation.
Datasheet: 29F0430-2SR-10 Datasheet (PDF)
The 29F0430-2SR-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.