
* Images are for reference only
001-0023
Extended
- Manufacturer
- Laird
- MFR.Part #
- 001-0023
- JLCPCB Part #
- C5457430
- Package
- -
- Description
- -40℃~+85℃ 2.4GHz 2.5 2dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7354
200+
$3.0868
500+
$2.9837
1000+
$2.9322