
* Images are for reference only
VRB2412LD-30WR3
Extended
- Manufacturer
- LZTEC
- MFR.Part #
- VRB2412LD-30WR3
- JLCPCB Part #
- C49523039
- Package
- Plugin
- Description
- -40℃~+80℃ 1 1.5kV 11.8mm 12V 2.5A 25.4mm 36V 50.8mm 88% 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$10.2348
10+
$8.7488
30+
$7.8440
100+
$7.0840
Related Products