


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | LZTEC | |
| Package | DIP,70x48mm | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 2A | |
| Conversion Efficiency | 75% | |
| Output Power | 10W | |
| Length | 70mm | |
| Voltage - Supply | 300V~1.5kV | |
| Isolation Voltage(Vrms) | 4kV | |
| Frequency | 65kHz | |
| Height | 23.5mm | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Width | 48mm | |
| Output Voltage | 5V | |
| Ripple Noise | 250mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKT10-800S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | LZTEC | |
| Package | DIP,70x48mm | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 2A | |
| Conversion Efficiency | 75% | |
| Output Power | 10W | |
| Length | 70mm | |
| Voltage - Supply | 300V~1.5kV | |
| Isolation Voltage(Vrms) | 4kV | |
| Frequency | 65kHz | |
| Height | 23.5mm | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Width | 48mm | |
| Output Voltage | 5V | |
| Ripple Noise | 250mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKT10-800S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKT10-800S05 datasheets or manufacturer documentation.
Datasheet: LKT10-800S05 Datasheet (PDF)
The LKT10-800S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.