


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | LZTEC | |
| Package | Plugin,39x25mm | |
| Conversion Efficiency | 82% | |
| Output Current(Max) | 250mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 6W | |
| Voltage - Input(DC) | 100V~370V | |
| Conversion Type | AC/DC-DC | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Isolation Voltage(Vrms) | 3kV | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Fault self-recovery | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHB06-S24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | LZTEC | |
| Package | Plugin,39x25mm | |
| Conversion Efficiency | 82% | |
| Output Current(Max) | 250mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 6W | |
| Voltage - Input(DC) | 100V~370V | |
| Conversion Type | AC/DC-DC | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Isolation Voltage(Vrms) | 3kV | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Fault self-recovery | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHB06-S24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LHB06-S24 datasheets or manufacturer documentation.
Datasheet: LHB06-S24 Datasheet (PDF)
The LHB06-S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.