
* Images are for reference only
B0512S-1WR2
Extended
- Manufacturer
- LZTEC
- MFR.Part #
- B0512S-1WR2
- JLCPCB Part #
- C20613039
- Package
- SIP,11.5x6.1mm
- Description
- -40℃~+105℃ 1 12V 1W 220kHz 4.5V~5.5V 50mVp-p 560uF 84mA 85% Short Circuit Protection SIP,11.5x6.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.3371
10+
$1.1057
30+
$0.9787
90+
$0.8357
510+
$0.7714
990+
$0.7425
Related Products