This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B0505S-1WR3

Extended
Manufacturer
LZTEC
MFR.Part #
B0505S-1WR3
JLCPCB Part #
C20613062
Package
SIP,11.5x6.1mm
Description
-40℃~+85℃ 1 1.5kV 10.16mm 11.6mm 1W 200mA 220kHz 2400uF 4.5V~5.5V 50mVp-p 5V 6mm 84% Short Circuit Protection SIP,11.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 85

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 85

In-stock Item Pricing

Qty Unit Price
1+ $0.9980
10+ $0.8036
30+ $0.7071
90+ $0.6107
510+ $0.5529
990+ $0.5223

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons