
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | STMicroelectronics | |
| Package | LGA-10(3x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Gyroscope Measurement Range (MAX) | ±2000dps | |
| Standby Current | 5uA | |
| Sensor Type | Gyroscope | |
| Voltage - Supply | 2.7V~3.6V | |
| Gyroscope Sensing Axis | Z |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LY3200ALHTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | STMicroelectronics | |
| Package | LGA-10(3x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Gyroscope Measurement Range (MAX) | ±2000dps | |
| Standby Current | 5uA | |
| Sensor Type | Gyroscope | |
| Voltage - Supply | 2.7V~3.6V | |
| Gyroscope Sensing Axis | Z |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY3200ALHTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LY3200ALHTR datasheets or manufacturer documentation.
Datasheet: LY3200ALHTR Datasheet (PDF)
The LY3200ALHTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.