
* Images are for reference only
LBF39-G60S-B0R01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LBF39-G60S-B0R01
- JLCPCB Part #
- C52269458
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 300mA 60P Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.5902
10+
$0.4728
30+
$0.4133
100+
$0.3554
500+
$0.3201
1000+
$0.3008