
* Images are for reference only
LB577-G60P-C0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB577-G60P-C0R
- JLCPCB Part #
- C52269399
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 60P 800mA Surface Mount,Vertical With post SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0623
200+
$0.4243
500+
$0.4098
1000+
$0.4034