
* Images are for reference only
LB310-G10P-B1R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB310-G10P-B1R
- JLCPCB Part #
- C53108925
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 10P 2 500mA Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.2137
50+
$0.1690
150+
$0.1499
1000+
$0.1261
2000+
$0.1155
5000+
$0.1090