
* Images are for reference only
LXES03TBB1-141
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LXES03TBB1-141
- JLCPCB Part #
- C5120683
- Package
- DFN0603-2
- Description
- -55℃~+125℃ 0.26pF 125W@8/20us 200nA 25V 5V 9.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3273
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3113
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0423
300+
$0.0370
1000+
$0.0330
5000+
$0.0283
10000+
$0.0267
Related Products
Welcome back, may I help you?