CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2018L260/24GR
2018L260/24GR - 1
2018L260/24GR - 2
2018L260/24GR - 3
Extended1/3
* Images are for reference only

2018L260/24GR

Attributes
Value
Manufacturer
LUTE
MFR.Part #
2018L260/24GR
JLCPCB Part #
C22363545
Package
2018
Description
-40℃~+85℃ 1.2mm 1.6W 2.6A 24V 4.93mm 40A 5.44mm 5A 5s 75mΩ 75mΩ 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2018
Operating Temperature-40℃~+85℃
Power Dissipation1.6W
Voltage - Max24V
Time to Trip(Max)5s
Length5.44mm
Resistance - Initial (Ri) (Min)25mΩ
Trip Current5A
Hold Current2.6A
Height1.2mm
Current - Max40A
Width4.93mm
Resistance - Post Trip (R1) (Max)75mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2018L260/24GR
2018L260/24GR

* Images are for reference only

2018L260/24GR

Extended
Manufacturer

LUTE

MFR.Part #
2018L260/24GR
JLCPCB Part #
C22363545
Package
2018
Description
-40℃~+85℃ 1.2mm 1.6W 2.6A 24V 4.93mm 40A 5.44mm 5A 5s 75mΩ 75mΩ 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2018L260/24GR

* Images are for reference only

2018L260/24GR

Extended
Manufacturer

LUTE

MFR.Part #
2018L260/24GR
JLCPCB Part #
C22363545
Package
2018
Description
-40℃~+85℃ 1.2mm 1.6W 2.6A 24V 4.93mm 40A 5.44mm 5A 5s 75mΩ 75mΩ 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2018L260/24GR Specifications

2018L260/24GR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2018
Operating Temperature-40℃~+85℃
Power Dissipation1.6W
Voltage - Max24V
Time to Trip(Max)5s
Length5.44mm
Resistance - Initial (Ri) (Min)25mΩ
Trip Current5A
Hold Current2.6A
Height1.2mm
Current - Max40A
Width4.93mm
Resistance - Post Trip (R1) (Max)75mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2018L260/24GR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2018L260/24GR Documents

2018L260/24GR datasheets or manufacturer documentation.

Datasheet: 2018L260/24GR Datasheet (PDF)

2018L260/24GR Schematic Symbol & PCB Footprint

The 2018L260/24GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.